
M3242 SL005 | |
|---|---|
DigiKey Part Number | M3242SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3242 SL005 |
Description | CABLE 2CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2092 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,44000 € | 60,44 € |
| 2 | 57,51000 € | 115,02 € |
| 3 | 55,85667 € | 167,57 € |
| 5 | 53,83200 € | 269,16 € |
| 7 | 52,53143 € | 367,72 € |
| 10 | 51,18100 € | 511,81 € |
| Unit Price without VAT: | 60,44000 € |
|---|---|
| Unit Price with VAT: | 71,92360 € |




