
M3242 SL002 | |
|---|---|
DigiKey Part Number | M3242SL002-ND |
Manufacturer | |
Manufacturer Product Number | M3242 SL002 |
Description | CABLE 2CON 18AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2092 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,94000 € | 358,94 € |
| 2 | 341,30000 € | 682,60 € |
| 3 | 331,31667 € | 993,95 € |
| 5 | 322,20200 € | 1.611,01 € |
| Unit Price without VAT: | 358,94000 € |
|---|---|
| Unit Price with VAT: | 427,13860 € |




