
M1604 SL002 | |
|---|---|
DigiKey Part Number | M1604SL002-ND |
Manufacturer | |
Manufacturer Product Number | M1604 SL002 |
Description | CABLE 4CON 28AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0130" (0.330mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,09000 € | 689,09 € |
| 2 | 654,96000 € | 1.309,92 € |
| 3 | 635,63333 € | 1.906,90 € |
| 5 | 611,94400 € | 3.059,72 € |
| 7 | 596,72714 € | 4.177,09 € |
| 10 | 580,91800 € | 5.809,18 € |
| Unit Price without VAT: | 689,09000 € |
|---|---|
| Unit Price with VAT: | 820,01710 € |




