
M1604 SL001 | |
|---|---|
DigiKey Part Number | M1604SL001-ND |
Manufacturer | |
Manufacturer Product Number | M1604 SL001 |
Description | CABLE 4COND 28AWG SHLD 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0130" (0.330mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,59000 € | 712,59 € |
| 2 | 691,28000 € | 1.382,56 € |
| Unit Price without VAT: | 712,59000 € |
|---|---|
| Unit Price with VAT: | 847,98210 € |




