
M1433 WH199 | |
|---|---|
DigiKey Part Number | M1433WH199-ND |
Manufacturer | |
Manufacturer Product Number | M1433 WH199 |
Description | CABLE 3COND 24AWG WHT SHLD 3000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 24 AWG Braid 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.164" (4.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73781 € | 1.737,81 € |
| Unit Price without VAT: | 1,73781 € |
|---|---|
| Unit Price with VAT: | 2,06799 € |




