
M1433 WH001 | |
|---|---|
DigiKey Part Number | M1433WH001-ND |
Manufacturer | |
Manufacturer Product Number | M1433 WH001 |
Description | CABLE 3COND 24AWG WHITE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.164" (4.17mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,27780 € | 1.277,80 € |
| Unit Price without VAT: | 1,27780 € |
|---|---|
| Unit Price with VAT: | 1,52058 € |




