
M13233 SL005 | |
|---|---|
DigiKey Part Number | M13233SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13233 SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2093 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.221" (5.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,87000 € | 57,87 € |
| 2 | 55,07000 € | 110,14 € |
| 3 | 53,49000 € | 160,47 € |
| 5 | 51,55000 € | 257,75 € |
| 7 | 50,30714 € | 352,15 € |
| 10 | 49,01400 € | 490,14 € |
| Unit Price without VAT: | 57,87000 € |
|---|---|
| Unit Price with VAT: | 68,86530 € |




