3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13233 SL001

DigiKey Part Number
M13233SL001-ND
Manufacturer
Manufacturer Product Number
M13233 SL001
Description
CABLE 3COND 20AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.221" (5.61mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2093
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1385,85000 €385,85 €
2366,78500 €733,57 €
3357,65333 €1.072,96 €
Manufacturers Standard Package
Unit Price without VAT:385,85000 €
Unit Price with VAT:459,16150 €
Alternate Length
CABLE 3CON 20AWG SLATE SHLD 100'
In-Stock: 6
Unit Price: 56,35000 €
CABLE 3CON 20AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 349,19000 €
CABLE 3COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: 0,64605 €