12 Conductor Multi-Conductor Cable Slate 20 AWG Braid 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13210 SL199

DigiKey Part Number
M13210SL199-ND
Manufacturer
Manufacturer Product Number
M13210 SL199
Description
CABLE 12COND 20AWG SHLD 3000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 20 AWG Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
3000' (914.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
12
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Jacket (Insulation) Diameter
0.396" (10.06mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0006,49540 €6.495,40 €
Manufacturers Standard Package
Unit Price without VAT:6,49540 €
Unit Price with VAT:7,72953 €
Alternate Length
CABLE 12COND 20AWG SHLD 100'
In-Stock: 11
Unit Price: 411,31000 €
CABLE 12COND 20AWG SHLD
In-Stock: 0
Unit Price: 3,99396 €
CABLE 12COND 20AWG SHLD
In-Stock: 0
Unit Price: 4,82413 €