
M13210 SL005 | |
|---|---|
DigiKey Part Number | M13210SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13210 SL005 |
Description | CABLE 12COND 20AWG SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 12 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.396" (10.06mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,31000 € | 411,31 € |
| 2 | 390,96500 € | 781,93 € |
| 3 | 383,16667 € | 1.149,50 € |
| Unit Price without VAT: | 411,31000 € |
|---|---|
| Unit Price with VAT: | 489,45890 € |




