M12104LW SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 3,94925 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 3,40538 €
Datasheet
Image for M12104LW SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12104LW SL199

DigiKey Part Number
M12104LWSL199-ND
Manufacturer
Manufacturer Product Number
M12104LW SL199
Description
CABLE 4COND 12AWG SLATE 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 12 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.440" (11.18mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Slate
Cable Type
Voltage
600 V
Number of Conductors
4
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Strand
65/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M12104KW SL199Alpha Wire0M12104KWSL199-ND3,94925 €Parametric Equivalent
M12104RW SL199Alpha Wire0M12104RWSL199-ND3,40538 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0003,96838 €3.968,38 €
Manufacturers Standard Package
Unit Price without VAT:3,96838 €
Unit Price with VAT:4,72237 €