Parametric Equivalent
Parametric Equivalent

M12104KW SL199 | |
|---|---|
DigiKey Part Number | M12104KWSL199-ND |
Manufacturer | |
Manufacturer Product Number | M12104KW SL199 |
Description | CABLE 4COND 12AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 12 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.440" (11.18mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12104LW SL199 | Alpha Wire | 0 | M12104LWSL199-ND | 3,96838 € | Parametric Equivalent |
| M12104RW SL199 | Alpha Wire | 0 | M12104RWSL199-ND | 3,40538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,94925 € | 3.949,25 € |
| Unit Price without VAT: | 3,94925 € |
|---|---|
| Unit Price with VAT: | 4,69961 € |

