
M1106 SL005 | |
|---|---|
DigiKey Part Number | M1106SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1106 SL005 |
Description | CABLE 6CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2094 |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 10/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.234" (5.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,61000 € | 155,61 € |
| 10 | 132,29400 € | 1.322,94 € |
| 25 | 124,02360 € | 3.100,59 € |
| 50 | 121,38500 € | 6.069,25 € |
| Unit Price without VAT: | 155,61000 € |
|---|---|
| Unit Price with VAT: | 185,17590 € |




