
M1106 SL002 | |
|---|---|
DigiKey Part Number | M1106SL002-ND |
Manufacturer | |
Manufacturer Product Number | M1106 SL002 |
Description | CABLE 6CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2094 |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 10/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.234" (5.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,36000 € | 957,36 € |
| Unit Price without VAT: | 957,36000 € |
|---|---|
| Unit Price with VAT: | 1.139,25840 € |




