
F70026 BK132 | |
|---|---|
DigiKey Part Number | F70026BK132-ND |
Manufacturer | |
Manufacturer Product Number | F70026 BK132 |
Description | HEATSHRINK 4.50" X 1FT BLACK 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.500" (114.30mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 4.500" (114.30mm) | |
Inner Diameter - Recovered | 1.750" (44.45mm) | |
Recovered Wall Thickness | 0.160" (4.06mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,03000 € | 149,03 € |
| 2 | 137,06500 € | 274,13 € |
| 3 | 130,51667 € | 391,55 € |
| 5 | 125,90800 € | 629,54 € |
| Unit Price without VAT: | 149,03000 € |
|---|---|
| Unit Price with VAT: | 177,34570 € |

