
F70025 BK132 | |
|---|---|
DigiKey Part Number | F70025BK132-ND |
Manufacturer | |
Manufacturer Product Number | F70025 BK132 |
Description | HEATSHRINK 3.00" X 1FT BLACK 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.250" (31.75mm) | |
Recovered Wall Thickness | 0.160" (4.06mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,70000 € | 127,70 € |
| 2 | 117,44000 € | 234,88 € |
| 3 | 111,83333 € | 335,50 € |
| 5 | 106,25800 € | 531,29 € |
| Unit Price without VAT: | 127,70000 € |
|---|---|
| Unit Price with VAT: | 151,96300 € |

