
F70023 BK132 | |
|---|---|
DigiKey Part Number | F70023BK132-ND |
Manufacturer | |
Manufacturer Product Number | F70023 BK132 |
Description | HEATSHRINK 1.50" X 1FT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.140" (3.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 1.00' (304.80mm, 12.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.470" (11.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,17000 € | 41,17 € |
| 2 | 37,86500 € | 75,73 € |
| 3 | 36,05667 € | 108,17 € |
| 5 | 33,90000 € | 169,50 € |
| 7 | 32,55000 € | 227,85 € |
| 10 | 31,17800 € | 311,78 € |
| Unit Price without VAT: | 41,17000 € |
|---|---|
| Unit Price with VAT: | 48,99230 € |

