

F70021 BK132 | |
|---|---|
DigiKey Part Number | F70021BK132-ND |
Manufacturer | |
Manufacturer Product Number | F70021 BK132 |
Description | HEATSHRINK 3/4 IN X 1FT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.120" (3.05mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 1.00' (304.80mm, 12.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,14000 € | 27,14 € |
| 2 | 24,96000 € | 49,92 € |
| 3 | 23,76667 € | 71,30 € |
| 5 | 22,34400 € | 111,72 € |
| 7 | 21,45571 € | 150,19 € |
| 10 | 20,55100 € | 205,51 € |
| Unit Price without VAT: | 27,14000 € |
|---|---|
| Unit Price with VAT: | 32,29660 € |

