
F6501/4 BK005 | |
|---|---|
DigiKey Part Number | F6501/4BK005-ND |
Manufacturer | |
Manufacturer Product Number | F6501/4 BK005 |
Description | HEATSHRINK 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Chemical Resistant, Fuel Resistant, Oil Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.091,19000 € | 2.091,19 € |
| Unit Price without VAT: | 2.091,19000 € |
|---|---|
| Unit Price with VAT: | 2.488,51610 € |

