
F6501/2 BK005 | |
|---|---|
DigiKey Part Number | F6501/2BK005-ND |
Manufacturer | |
Manufacturer Product Number | F6501/2 BK005 |
Description | HEATSHRINK 1/2" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Chemical Resistant, Fuel Resistant, Oil Resistant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 130°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,95610 € | 3.195,61 € |
| Unit Price without VAT: | 31,95610 € |
|---|---|
| Unit Price with VAT: | 38,02776 € |

