Parametric Equivalent

F6214 BK068 | |
|---|---|
DigiKey Part Number | F6214BK068-ND |
Manufacturer | |
Manufacturer Product Number | F6214 BK068 |
Description | HEATSHRINK 4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.155" (3.94mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 90°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 4.000" (101.60mm) | Base Product Number |
Inner Diameter - Recovered 0.898" (22.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F6214 BK072 | Alpha Wire | 0 | F6214BK072-ND | 191,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,17000 € | 191,17 € |
| 2 | 175,82000 € | 351,64 € |
| 3 | 167,42333 € | 502,27 € |
| 5 | 165,59400 € | 827,97 € |
| Unit Price without VAT: | 191,17000 € |
|---|---|
| Unit Price with VAT: | 227,49230 € |


