
F6213 BK068 | |
|---|---|
DigiKey Part Number | F6213BK068-ND |
Manufacturer | |
Manufacturer Product Number | F6213 BK068 |
Description | HEATSHRINK 3" X 0.5' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.140" (3.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 90°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
Inner Diameter - Recovered 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,75000 € | 117,75 € |
| 2 | 108,30000 € | 216,60 € |
| 3 | 103,12667 € | 309,38 € |
| 5 | 97,25000 € | 486,25 € |
| Unit Price without VAT: | 117,75000 € |
|---|---|
| Unit Price with VAT: | 140,12250 € |

