
F6212 BK063 | |
|---|---|
DigiKey Part Number | F6212BK063-ND |
Manufacturer | |
Manufacturer Product Number | F6212 BK063 |
Description | HEATSHRINK 2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.106" (2.70mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,57000 € | 84,57 € |
| 2 | 77,77500 € | 155,55 € |
| 3 | 74,06000 € | 222,18 € |
| 5 | 69,63000 € | 348,15 € |
| 7 | 67,57143 € | 473,00 € |
| Unit Price without VAT: | 84,57000 € |
|---|---|
| Unit Price with VAT: | 100,63830 € |

