
F6005/8 BK016 | |
|---|---|
DigiKey Part Number | F6005/8BK016-ND |
Manufacturer | |
Manufacturer Product Number | F6005/8 BK016 |
Description | HEATSHRINK 0.625" X 150' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.357" (9.07mm) | |
Recovered Wall Thickness | 0.052" (1.32mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant | |
Color | ||
Operating Temperature | -75°C ~ 121°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.465,63000 € | 1.465,63 € |
| Unit Price without VAT: | 1.465,63000 € |
|---|---|
| Unit Price with VAT: | 1.744,09970 € |


