
F60011/4 BK005 | |
|---|---|
DigiKey Part Number | F60011/4BK005-ND |
Manufacturer | |
Manufacturer Product Number | F60011/4 BK005 |
Description | HEATSHRINK 1-1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.087" (2.21mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 121°C |
Type | Shrink Temperature 130°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
Inner Diameter - Recovered 0.714" (18.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.829,65000 € | 1.829,65 € |
| Unit Price without VAT: | 1.829,65000 € |
|---|---|
| Unit Price with VAT: | 2.177,28350 € |


