
F6001/4 BK008 | |
|---|---|
DigiKey Part Number | F6001/4BK008-ND |
Manufacturer | |
Manufacturer Product Number | F6001/4 BK008 |
Description | HEATSHRINK 1/4" X 25' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.143" (3.63mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant | |
Color | ||
Operating Temperature | -75°C ~ 121°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,95000 € | 245,95 € |
| 2 | 226,21000 € | 452,42 € |
| 3 | 215,40333 € | 646,21 € |
| 5 | 202,52400 € | 1.012,62 € |
| 7 | 194,46429 € | 1.361,25 € |
| 10 | 186,27300 € | 1.862,73 € |
| Unit Price without VAT: | 245,95000 € |
|---|---|
| Unit Price with VAT: | 292,68050 € |


