
F4214IN BK107 | |
|---|---|
DigiKey Part Number | F4214INBK107-ND |
Manufacturer | |
Manufacturer Product Number | F4214IN BK107 |
Description | HEATSHRINK 4" X 4' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 1.050" (26.67mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,03000 € | 365,03 € |
| 2 | 336,81500 € | 673,63 € |
| Unit Price without VAT: | 365,03000 € |
|---|---|
| Unit Price with VAT: | 434,38570 € |

