Heat Shrink Tubing, Flexible 0.060" (1.52mm) 3 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F321V3/32 BK002

DigiKey Part Number
F321V3/32BK002-ND
Manufacturer
Manufacturer Product Number
F321V3/32 BK002
Description
HEATSHRINK 0.06" BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.060" (1.52mm) 3 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
300 Months
Length
500.0' (152.4m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.060" (1.52mm)
Base Product Number
Inner Diameter - Recovered
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Feet
Check for Additional Incoming Stock
All prices are in EUR
Bulk
LengthUnit Price (Per Foot)Ext Price
5000,62404 €312,02 €
Manufacturers Standard Package
Unit Price without VAT:0,62404 €
Unit Price with VAT:0,74261 €