Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F321V1/2 BK016

DigiKey Part Number
F321V1/2BK016-ND
Manufacturer
Manufacturer Product Number
F321V1/2 BK016
Description
HEATSHRINK 0.472" X 150' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
150.0' (45.7m)
Inner Diameter - Supplied
0.472" (11.99mm)
Inner Diameter - Recovered
0.160" (4.06mm)
Recovered Wall Thickness
0.033" (0.84mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1186,97000 €186,97 €
2171,95000 €343,90 €
3163,74000 €491,22 €
5161,52200 €807,61 €
Manufacturers Standard Package
Unit Price without VAT:186,97000 €
Unit Price with VAT:222,49430 €