Parametric Equivalent

F3211/4 BK103 | |
|---|---|
DigiKey Part Number | F3211/4BK103-ND |
Manufacturer | |
Manufacturer Product Number | F3211/4 BK103 |
Description | HEATSHRINK 0.252" X 4' BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.252" (6.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.073" (1.85mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3B2 6/2 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 1.155 | 2786-W3B26/2BLACK4FT-ND | 6,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,24000 € | 40,24 € |
| 2 | 37,00500 € | 74,01 € |
| 3 | 35,24000 € | 105,72 € |
| 5 | 33,13000 € | 165,65 € |
| 7 | 31,81143 € | 222,68 € |
| 10 | 30,47000 € | 304,70 € |
| Unit Price without VAT: | 40,24000 € |
|---|---|
| Unit Price with VAT: | 47,88560 € |








