
F2953/16 BK103 | |
|---|---|
DigiKey Part Number | F2953/16BK103-ND |
Manufacturer | |
Manufacturer Product Number | F2953/16 BK103 |
Description | HEATSHRINK 3/16" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |


