
F221V3/16 BK204 | |
|---|---|
DigiKey Part Number | F221V3/16BK204-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/16 BK204 |
Description | HEATSHRINK 3/16" X 500' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,31000 € | 234,31 € |
| 2 | 215,50000 € | 431,00 € |
| 3 | 207,22667 € | 621,68 € |
| Unit Price without VAT: | 234,31000 € |
|---|---|
| Unit Price with VAT: | 278,82890 € |






