
F221L3/64 BK001 | |
|---|---|
DigiKey Part Number | 216-F221L3/64BK001-ND 216-F221L3/64BK001-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221L3/64 BK001 |
Description | HEATSHRINK 0.046" BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.0' (304.8m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant, Low Smoke | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,72200 € | 8,61 € |
| 10 | 1,58400 € | 15,84 € |
| 20 | 1,45600 € | 29,12 € |
| 50 | 1,30380 € | 65,19 € |
| 100 | 1,19910 € | 119,91 € |
| 250 | 1,07356 € | 268,39 € |
| 500 | 0,98740 € | 493,70 € |
| 1.000 | 0,97928 € | 979,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74231 € | 742,31 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |







