
F221L3/16 BK004 | |
|---|---|
DigiKey Part Number | A205B-5-ND |
Manufacturer | |
Manufacturer Product Number | F221L3/16 BK004 |
Description | HEAT SHRINK LSZH 2:1 5' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Low Smoke |
Packaging Spool | Color |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 5.00' (1.52m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |






