Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221L1/16 BK001

DigiKey Part Number
A200B-25-ND
Manufacturer
Manufacturer Product Number
F221L1/16 BK001
Description
HEAT SHRINK LSZH 2:1 25'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.014" (0.36mm)
Material
Features
Flame Retardant, Low Smoke
Color
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/16" BLACK 1=1FOOT
In-Stock: 16288
Unit Price: 2,16000 €
HEAT SHRINK LSZH 2:1 100'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 50'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 500'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 250'
In-Stock: 0
Unit Price: