

F221B1/16 CL205 | |
|---|---|
DigiKey Part Number | A116C-4R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/16 CL205 |
Description | HEATSHRK CLR 1/16X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.333' (101.60mm, 4.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08480 € | 8,48 € |
| 150 | 0,08073 € | 12,11 € |
| 250 | 0,07592 € | 18,98 € |
| 350 | 0,07289 € | 25,51 € |
| 500 | 0,06982 € | 34,91 € |
| Unit Price without VAT: | 0,09220 € |
|---|---|
| Unit Price with VAT: | 0,10972 € |






