

F221B1/16 CL205 | |
|---|---|
DigiKey Part Number | A116C-R75-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/16 CL205 |
Description | HEATSHRK CLR 1/16X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.062' (19.05mm, 0.75") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03560 € | 3,56 € |
| 150 | 0,03387 € | 5,08 € |
| 250 | 0,03188 € | 7,97 € |
| 350 | 0,03060 € | 10,71 € |
| 500 | 0,02930 € | 14,65 € |
| Unit Price without VAT: | 0,03880 € |
|---|---|
| Unit Price with VAT: | 0,04617 € |






