AZ161929 RD002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1.000
Unit Price: 0,29520 €
Datasheet
HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ161929 RD002

DigiKey Part Number
AZ161929RD002-ND
Manufacturer
Manufacturer Product Number
AZ161929 RD002
Description
HOOK-UP STRND 16AWG RED 500'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 16AWG RED 100'
In-Stock: 218
Unit Price: 83,53000 €
HOOK-UP STRND 16AWG RED
In-Stock: 0
Unit Price: 0,55088 €