
AZ141927 BK001 | |
|---|---|
DigiKey Part Number | AZ141927BK001-ND |
Manufacturer | |
Manufacturer Product Number | AZ141927 BK001 |
Description | HOOK-UP STRND 14AWG BLACK 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,14000 € | 790,14 € |
| 2 | 750,71000 € | 1.501,42 € |
| 3 | 728,38333 € | 2.185,15 € |
| 5 | 708,05000 € | 3.540,25 € |
| Unit Price without VAT: | 790,14000 € |
|---|---|
| Unit Price with VAT: | 940,26660 € |



