Direct

AT813329 BK005 | |
|---|---|
DigiKey Part Number | AT813329BK005-ND |
Manufacturer | |
Manufacturer Product Number | AT813329 BK005 |
Description | HOOK-UP STRND 8AWG BLACK 100' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/11 | |
Base Product Number |



