22 AWG Hook-Up Wire 19/34 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 White 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT221934 WH001

DigiKey Part Number
AT221934WH001-ND
Manufacturer
Manufacturer Product Number
AT221934 WH001
Description
HOOK-UP STRND 22AWG WHITE 1000'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1724,33000 €724,33 €
2688,25500 €1.376,51 €
3667,82667 €2.003,48 €
5642,77200 €3.213,86 €
7626,67714 €4.386,74 €
10609,96000 €6.099,60 €
Manufacturers Standard Package
Unit Price without VAT:724,33000 €
Unit Price with VAT:861,95270 €
Alternate Length
HOOK-UP STRND 22AWG VIOLET 100'
In-Stock: 2
Unit Price: 127,65000 €