


AT201932 RD005 | |
|---|---|
DigiKey Part Number | AT201932R-100-ND |
Manufacturer | |
Manufacturer Product Number | AT201932 RD005 |
Description | HOOK-UP STRND 20AWG RED 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/32 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,10000 € | 185,10 € |
| 2 | 176,03500 € | 352,07 € |
| 3 | 170,91000 € | 512,73 € |
| 5 | 164,62400 € | 823,12 € |
| 7 | 160,58571 € | 1.124,10 € |
| 10 | 156,39500 € | 1.563,95 € |
| Unit Price without VAT: | 185,10000 € |
|---|---|
| Unit Price with VAT: | 220,26900 € |



