


AT201932 BK001 | |
|---|---|
DigiKey Part Number | AT201932BK001-ND |
Manufacturer | |
Manufacturer Product Number | AT201932 BK001 |
Description | HOOK-UP STRND 20AWG BLACK 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/32 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.049,28000 € | 1.049,28 € |
| 2 | 996,73000 € | 1.993,46 € |
| 3 | 966,97000 € | 2.900,91 € |
| 5 | 930,47600 € | 4.652,38 € |
| 7 | 907,02286 € | 6.349,16 € |
| 10 | 882,66200 € | 8.826,62 € |
| Unit Price without VAT: | 1.049,28000 € |
|---|---|
| Unit Price with VAT: | 1.248,64320 € |


