


AT181930 GR005 | |
|---|---|
DigiKey Part Number | AT181930G-100-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 GR005 |
Description | HOOK-UP STRND 18AWG GREEN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,55000 € | 185,55 € |
| 2 | 176,46000 € | 352,92 € |
| 3 | 171,32000 € | 513,96 € |
| 5 | 165,01400 € | 825,07 € |
| 7 | 160,96714 € | 1.126,77 € |
| 10 | 156,76300 € | 1.567,63 € |
| 25 | 146,35920 € | 3.658,98 € |
| 50 | 140,54840 € | 7.027,42 € |
| Unit Price without VAT: | 185,55000 € |
|---|---|
| Unit Price with VAT: | 220,80450 € |


