


AT181930 GR001 | |
|---|---|
DigiKey Part Number | AT181930GR001-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 GR001 |
Description | HOOK-UP STRND 18AWG GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05395 € | 1.053,95 € |
| 2.000 | 1,00081 € | 2.001,62 € |
| 3.000 | 0,97071 € | 2.912,13 € |
| 5.000 | 0,93379 € | 4.668,95 € |
| 7.000 | 0,91007 € | 6.370,49 € |
| 10.000 | 0,89931 € | 8.993,10 € |
| Unit Price without VAT: | 1,05395 € |
|---|---|
| Unit Price with VAT: | 1,25420 € |


