


AT161929 YL005 | |
|---|---|
DigiKey Part Number | AT161929Y-100-ND |
Manufacturer | |
Manufacturer Product Number | AT161929 YL005 |
Description | HOOK-UP STRND 16AWG YELLOW 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.075" (1.90mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/29 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,22000 € | 306,22 € |
| 2 | 291,13500 € | 582,27 € |
| 3 | 282,59667 € | 847,79 € |
| 5 | 272,13400 € | 1.360,67 € |
| 7 | 265,41143 € | 1.857,88 € |
| 10 | 258,43000 € | 2.584,30 € |
| Unit Price without VAT: | 306,22000 € |
|---|---|
| Unit Price with VAT: | 364,40180 € |


