


AT161929 YL001 | |
|---|---|
DigiKey Part Number | AT161929YL001-ND |
Manufacturer | |
Manufacturer Product Number | AT161929 YL001 |
Description | HOOK-UP STRND 16AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.732,39000 € | 1.732,39 € |
| 2 | 1.644,97000 € | 3.289,94 € |
| 3 | 1.595,46667 € | 4.786,40 € |
| 5 | 1.534,73800 € | 7.673,69 € |
| 7 | 1.495,71429 € | 10.470,00 € |
| 10 | 1.483,52600 € | 14.835,26 € |
| Unit Price without VAT: | 1.732,39000 € |
|---|---|
| Unit Price with VAT: | 2.061,54410 € |


