16 AWG Hook-Up Wire 19/29 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/29 Black 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT161929 BK001

DigiKey Part Number
AT161929BK001-ND
Manufacturer
Manufacturer Product Number
AT161929 BK001
Description
HOOK-UP STRND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.732,39000 €1.732,39 €
21.644,97000 €3.289,94 €
31.595,46667 €4.786,40 €
51.534,73800 €7.673,69 €
71.495,71429 €10.470,00 €
101.483,52600 €14.835,26 €
Manufacturers Standard Package
Unit Price without VAT:1.732,39000 €
Unit Price with VAT:2.061,54410 €
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 307,61000 €