Similar

AF1558 NA199 | |
|---|---|
DigiKey Part Number | AF1558NA199-ND |
Manufacturer | |
Manufacturer Product Number | AF1558 NA199 |
Description | SLEEVING 0.129" FBRGLSS 100=100' |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.129" (3.28mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.008" (0.20mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Obsolete | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.129" (3.28mm) | Features Chemical Resistant |
Diameter - Outside 0.157" (4.00mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF2008 NA005 | Alpha Wire | 12 | APF2008-100-ND | 279,58000 € | Similar |




