
AF1558 NA005 | |
|---|---|
DigiKey Part Number | AF1558NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | AF1558 NA005 |
Description | SLEEVING 0.129" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.129" (3.28mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.008" (0.20mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.129" (3.28mm) | Features Chemical Resistant |
Diameter - Outside 0.157" (4.00mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,24000 € | 46,24 € |
| 2 | 42,53000 € | 85,06 € |
| 3 | 40,49667 € | 121,49 € |
| 5 | 38,07600 € | 190,38 € |
| 7 | 36,56000 € | 255,92 € |
| 10 | 35,01900 € | 350,19 € |
| Unit Price without VAT: | 46,24000 € |
|---|---|
| Unit Price with VAT: | 55,02560 € |



